There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NN3028-AS-K-M-SP
Cylindrical roller bearing
NN3028-AS-K-M-SP
NN
210 mm
140 mm
53 mm
300000 N
520000 N
3600 U/min
Reinforced
Reinforced
Robust brass cage, 2-part, outer-ring track
6563 g
not relevant
User & Safety Instructions 186699 FAG NN3028-AS-K-M-SP Cylindrical roller bearing Bore diameter 140 mm Outside diameter 210 mm Rotational speed (max.) 360
The necessary accessories are required to use the article as described.