There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NN3030-AS-K-M-SP
Cylindrical roller bearing
NN3030-AS-K-M-SP
NN
225 mm
150 mm
56 mm
335000 N
585000 N
3400 U/min
Reinforced
Reinforced
Robust brass cage, 2-part, outer-ring track
Innen-Ø: 150 mm. Außen-Ø: 225 mm. Breite: 56 mm mm
Innen-Ø: 150 mm. Außen-Ø: 225 mm. Breite: 56 mm
7911 g
yes
User & Safety Instructions 186700 FAG NN3030-AS-K-M-SP Cylindrical roller bearing Bore diameter 150 mm Outside diameter 225 mm Rotational speed (max.) 340
The necessary accessories are required to use the article as described.