There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NN3034-AS-K-M-SP
Cylindrical roller bearing
NN3034-AS-K-M-SP
NN
260 mm
170 mm
67 mm
450000 N
800000 N
3000 U/min
Reinforced
Reinforced
Robust brass cage, 2-part, outer-ring track
Bohrungs-Ø 170 mm Außen-Durchmesser 260 mm Breite 67 mm mm
Bohrungs-Ø 170 mm Außen-Durchmesser 260 mm Breite 67 mm
13384 g
yes
User & Safety Instructions 181535 FAG NN3034-AS-K-M-SP Cylindrical roller bearing Bore diameter 170 mm Outside diameter 260 mm Rotational speed (max.) 300
The necessary accessories are required to use the article as described.