There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NN3036-AS-K-M-SP
Cylindrical roller bearing
NN3036-AS-K-M-SP
NN
280 mm
180 mm
74 mm
570000 N
1000000 N
2800 U/min
Reinforced
Reinforced
Robust brass cage, 2-part, outer-ring track
Bohrungs-Ø 180 mm. Außen-Durchmesser 280 mm. Breite 74 mm mm
Bohrungs-Ø 180 mm. Außen-Durchmesser 280 mm. Breite 74 mm
17286 g
yes
User & Safety Instructions 181537 FAG NN3036-AS-K-M-SP Cylindrical roller bearing Bore diameter 180 mm Outside diameter 280 mm Rotational speed (max.) 280
The necessary accessories are required to use the article as described.