There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NN3038-AS-K-M-SP
Cylindrical roller bearing
NN3038-AS-K-M-SP
NN
290 mm
190 mm
75 mm
585000 N
1040000 N
2600 U/min
Reinforced
Reinforced
Robust brass cage, 2-part, outer-ring track
17100 g
yes
User & Safety Instructions 186701 FAG NN3038-AS-K-M-SP Cylindrical roller bearing Bore diameter 190 mm Outside diameter 290 mm Rotational speed (max.) 260
The necessary accessories are required to use the article as described.