There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NNU4920-S-M-SP
Cylindrical roller bearing
NNU4920-S-M-SP
NNU
140 mm
100 mm
40 mm
129000 N
255000 N
5300 U/min
Robust brass cage, 2-part, outer-ring track
Reinforced
Robust brass cage, 2-part, outer-ring track
Innen-Ø 100 mm. Außen-Ø 140 mm. Breite 40 mm mm
Innen-Ø 100 mm. Außen-Ø 140 mm. Breite 40 mm
1840 g
User & Safety Instructions 186703 FAG NNU4920-S-M-SP Cylindrical roller bearing Bore diameter 100 mm Outside diameter 140 mm Rotational speed (max.) 5300
The necessary accessories are required to use the article as described.