There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NNU4921-S-M-SP
Cylindrical roller bearing
NNU4921-S-M-SP
NNU
145 mm
105 mm
40 mm
129000 N
260000 N
5300 U/min
Robust brass cage, 2-part, outer-ring track
Reinforced
Robust brass cage, 2-part, outer-ring track
Bohrungs-Ø 105 mm Außen-Durchmesser 145 mm Breite 40 mm mm
Bohrungs-Ø 105 mm Außen-Durchmesser 145 mm Breite 40 mm
2228 g
User & Safety Instructions 188196 FAG NNU4921-S-M-SP Cylindrical roller bearing Bore diameter 105 mm Outside diameter 145 mm Rotational speed (max.) 5300
The necessary accessories are required to use the article as described.