There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NNU4922-S-M-SP
Cylindrical roller bearing
NNU4922-S-M-SP
NNU
150 mm
110 mm
40 mm
132000 N
270000 N
5000 U/min
Robust brass cage, 2-part, outer-ring track
Reinforced
Robust brass cage, 2-part, outer-ring track
110 mm
110
1960 g
yes
User & Safety Instructions 186705 FAG NNU4922-S-M-SP Cylindrical roller bearing Bore diameter 110 mm Outside diameter 150 mm Rotational speed (max.) 5000
The necessary accessories are required to use the article as described.