There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NNU4924-S-K-M-SP
Cylindrical roller bearing
NNU4924-S-K-M-SP
NNU
165 mm
120 mm
45 mm
176000 N
340000 N
4500 U/min
Robust brass cage, 2-part, outer-ring track
Reinforced
Reinforced
Robust brass cage, 2-part, outer-ring track
Innen-Ø: 120 mm. Außen-Ø: 165 mm. Breite: 45 mm mm
Innen-Ø: 120 mm. Außen-Ø: 165 mm. Breite: 45 mm
2740 g
yes
User & Safety Instructions 181531 FAG NNU4924-S-K-M-SP Cylindrical roller bearing Bore diameter 120 mm Outside diameter 165 mm Rotational speed (max.) 450
The necessary accessories are required to use the article as described.