There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NNU4926-S-M-SP
Cylindrical roller bearing
NNU4926-S-M-SP
NNU
180 mm
130 mm
50 mm
190000 N
390000 N
4000 U/min
Robust brass cage, 2-part, outer-ring track
Reinforced
Robust brass cage, 2-part, outer-ring track
Innen-Ø: 130 mm. Außen-Ø: 180 mm. Breite: 50 mm mm
Innen-Ø: 130 mm. Außen-Ø: 180 mm. Breite: 50 mm
3830 g
User & Safety Instructions 186707 FAG NNU4926-S-M-SP Cylindrical roller bearing Bore diameter 130 mm Outside diameter 180 mm Rotational speed (max.) 4000
The necessary accessories are required to use the article as described.