There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NNU4928-S-K-M-SP
Cylindrical roller bearing
NNU4928-S-K-M-SP
NNU
190 mm
140 mm
50 mm
190000 N
400000 N
3800 U/min
Robust brass cage, 2-part, outer-ring track
Reinforced
Reinforced
Robust brass cage, 2-part, outer-ring track
Bohrungs-Ø 140 mm Außen-Durchmesser 190 mm Breite: 50 mm mm
Bohrungs-Ø 140 mm Außen-Durchmesser 190 mm Breite: 50 mm
4408 g
User & Safety Instructions 186710 FAG NNU4928-S-K-M-SP Cylindrical roller bearing Bore diameter 140 mm Outside diameter 190 mm Rotational speed (max.) 380
The necessary accessories are required to use the article as described.