There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NNU4930-S-K-M-SP
Cylindrical roller bearing
NNU4930-S-K-M-SP
NNU
210 mm
150 mm
60 mm
325000 N
655000 N
3600 U/min
Robust brass cage, 2-part, outer-ring track
Reinforced
Reinforced
Robust brass cage, 2-part, outer-ring track
Bohrungs-Ø 150 mm Außen-Durchmesser 210 mm Breite: 60 mm mm
Bohrungs-Ø 150 mm Außen-Durchmesser 210 mm Breite: 60 mm
6692 g
User & Safety Instructions 186712 FAG NNU4930-S-K-M-SP Cylindrical roller bearing Bore diameter 150 mm Outside diameter 210 mm Rotational speed (max.) 360
The necessary accessories are required to use the article as described.