There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NNU4932-S-K-M-SP
Cylindrical roller bearing
NNU4932-S-K-M-SP
NNU
220 mm
160 mm
60 mm
335000 N
680000 N
3400 U/min
Robust brass cage, 2-part, outer-ring track
Reinforced
Reinforced
Robust brass cage, 2-part, outer-ring track
Innen-Ø: 160 mm. Außen-Ø: 220 mm. Breite: 60 mm mm
Innen-Ø: 160 mm. Außen-Ø: 220 mm. Breite: 60 mm
6460 g
User & Safety Instructions 186713 FAG NNU4932-S-K-M-SP Cylindrical roller bearing Bore diameter 160 mm Outside diameter 220 mm Rotational speed (max.) 340
The necessary accessories are required to use the article as described.