There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NNU4936-S-M-SP
Cylindrical roller bearing
NNU4936-S-M-SP
NNU
250 mm
180 mm
69 mm
405000 N
850000 N
3000 U/min
Robust brass cage, 2-part, outer-ring track
Reinforced
Robust brass cage, 2-part, outer-ring track
180 mm
180
11100 g
yes
User & Safety Instructions 186714 FAG NNU4936-S-M-SP Cylindrical roller bearing Bore diameter 180 mm Outside diameter 250 mm Rotational speed (max.) 3000
The necessary accessories are required to use the article as described.