There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NNU4944-S-K-M-SP
Cylindrical roller bearing
NNU4944-S-K-M-SP
NNU
300 mm
220 mm
80 mm
510000 N
1140000 N
2400 U/min
Robust brass cage, 2-part, outer-ring track
Reinforced
Reinforced
Robust brass cage, 2-part, outer-ring track
Bohrungs-Ø 220 mm. Außen-Durchmesser 300 mm. Breite 80 mm mm
Bohrungs-Ø 220 mm. Außen-Durchmesser 300 mm. Breite 80 mm
16300 g
yes
User & Safety Instructions 181538 FAG NNU4944-S-K-M-SP Cylindrical roller bearing Bore diameter 220 mm Outside diameter 300 mm Rotational speed (max.) 240
The necessary accessories are required to use the article as described.