There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU1006-M1
Cylindrical roller bearing
NU1006-M1
NU
55 mm
30 mm
13 mm
22900 N
19300 N
24000 U/min
Robust brass cage, 2-part, roller track
Innen-Ø: 30 mm. Außen-Ø: 55 mm. Breite: 13 mm mm
Innen-Ø: 30 mm. Außen-Ø: 55 mm. Breite: 13 mm
135 g
yes
User & Safety Instructions 185635 FAG NU1006-M1 Cylindrical roller bearing Bore diameter 30 mm Outside diameter 55 mm Rotational speed (max.) 24000 U/min
The necessary accessories are required to use the article as described.