There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU1007-M1
Cylindrical roller bearing
NU1007-M1
NU
62 mm
35 mm
14 mm
29000 N
26000 N
20000 U/min
Robust brass cage, 2-part, roller track
Außen-Ø: 62 mm. Breite: 14 mm. Innen-Ø: 35 mm mm
Außen-Ø: 62 mm. Breite: 14 mm. Innen-Ø: 35 mm
179 g
yes
User & Safety Instructions 185636 FAG NU1007-M1 Cylindrical roller bearing Bore diameter 35 mm Outside diameter 62 mm Rotational speed (max.) 20000 U/min
The necessary accessories are required to use the article as described.