There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU1008-M1
Cylindrical roller bearing
NU1008-M1
NU
68 mm
40 mm
15 mm
33500 N
30500 N
19000 U/min
Robust brass cage, 2-part, roller track
Innen-Ø: 40 mm. Außen-Ø: 68 mm. Breite: 15 mm mm
Innen-Ø: 40 mm. Außen-Ø: 68 mm. Breite: 15 mm
218 g
yes
User & Safety Instructions 182050 FAG NU1008-M1 Cylindrical roller bearing Bore diameter 40 mm Outside diameter 68 mm Rotational speed (max.) 19000 U/min
The necessary accessories are required to use the article as described.