There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU1009-M1-C3
Cylindrical roller bearing
NU1009-M1-C3
NU
75 mm
45 mm
16 mm
40000 N
37500 N
16000 U/min
Robust brass cage, 2-part, roller track
Außen-Ø: 75 mm. Breite: 16 mm. Innen-Ø: 45 mm mm
Außen-Ø: 75 mm. Breite: 16 mm. Innen-Ø: 45 mm
280 g
yes
User & Safety Instructions 188214 FAG NU1009-M1-C3 Cylindrical roller bearing Bore diameter 45 mm Outside diameter 75 mm Rotational speed (max.) 16000 U/m
The necessary accessories are required to use the article as described.