There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU1010-M1
Cylindrical roller bearing
NU1010-M1
NU
80 mm
50 mm
16 mm
42500 N
41500 N
15000 U/min
Robust brass cage, 2-part, roller track
Bohrungs-Ø 50 mm. Außen-Durchmesser 80 mm. Breite: 16 mm mm
Bohrungs-Ø 50 mm. Außen-Durchmesser 80 mm. Breite: 16 mm
296 g
yes
User & Safety Instructions 185638 FAG NU1010-M1 Cylindrical roller bearing Bore diameter 50 mm Outside diameter 80 mm Rotational speed (max.) 15000 U/min
The necessary accessories are required to use the article as described.