There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU1014-M1-C3
Cylindrical roller bearing
NU1014-M1-C3
NU
110 mm
70 mm
20 mm
75000 N
78000 N
11000 U/min
Robust brass cage, 2-part, roller track
Innen-Ø 70 mm. Außen-Ø 110 mm. Breite 20 mm mm
Innen-Ø 70 mm. Außen-Ø 110 mm. Breite 20 mm
710 g
yes
User & Safety Instructions 187707 FAG NU1014-M1-C3 Cylindrical roller bearing Bore diameter 70 mm Outside diameter 110 mm Rotational speed (max.) 11000 U/
The necessary accessories are required to use the article as described.