There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU1016-M1-C3
Cylindrical roller bearing
NU1016-M1-C3
NU
125 mm
80 mm
22 mm
91000 N
99000 N
9500 U/min
Robust brass cage, 2-part, roller track
Außen-Ø: 125 mm. Breite: 22 mm. Innen-Ø: 80 mm mm
Außen-Ø: 125 mm. Breite: 22 mm. Innen-Ø: 80 mm
988 g
yes
User & Safety Instructions 187708 FAG NU1016-M1-C3 Cylindrical roller bearing Bore diameter 80 mm Outside diameter 125 mm Rotational speed (max.) 9500 U/m
The necessary accessories are required to use the article as described.