There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU1017-M1-C3
Cylindrical roller bearing
NU1017-M1-C3
NU
130 mm
85 mm
22 mm
93000 N
103000 N
9000 U/min
Robust brass cage, 2-part, roller track
Innen-Ø: 85 mm. Außen-Ø: 130 mm. Breite: 22 mm mm
Innen-Ø: 85 mm. Außen-Ø: 130 mm. Breite: 22 mm
1042 g
yes
User & Safety Instructions 187709 FAG NU1017-M1-C3 Cylindrical roller bearing Bore diameter 85 mm Outside diameter 130 mm Rotational speed (max.) 9000 U/m
The necessary accessories are required to use the article as described.