There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU1018-M1
Cylindrical roller bearing
NU1018-M1
NU
140 mm
90 mm
24 mm
111000 N
124000 N
8500 U/min
Robust brass cage, 2-part, roller track
140 mm
140
1360 g
yes
User & Safety Instructions 186723 FAG NU1018-M1 Cylindrical roller bearing Bore diameter 90 mm Outside diameter 140 mm Rotational speed (max.) 8500 U/min
The necessary accessories are required to use the article as described.