There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU1022-M1-C3
Cylindrical roller bearing
NU1022-M1-C3
NU
170 mm
110 mm
28 mm
166000 N
190000 N
7000 U/min
Robust brass cage, 2-part, roller track
Bohrungs-Ø 110 mm Außen-Durchmesser 170 mm Breite 28 mm mm
Bohrungs-Ø 110 mm Außen-Durchmesser 170 mm Breite 28 mm
2330 g
yes
User & Safety Instructions 187716 FAG NU1022-M1-C3 Cylindrical roller bearing Bore diameter 110 mm Outside diameter 170 mm Rotational speed (max.) 7000 U/
The necessary accessories are required to use the article as described.