There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU1024-M1
Cylindrical roller bearing
NU1024-M1
NU
180 mm
120 mm
28 mm
174000 N
207000 N
6300 U/min
Robust brass cage, 2-part, roller track
Außen-Ø: 180 mm. Breite: 28 mm. Innen-Ø: 120 mm mm
Außen-Ø: 180 mm. Breite: 28 mm. Innen-Ø: 120 mm
2507 g
yes
User & Safety Instructions 186727 FAG NU1024-M1 Cylindrical roller bearing Bore diameter 120 mm Outside diameter 180 mm Rotational speed (max.) 6300 U/min
The necessary accessories are required to use the article as described.