There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU1026-M1A-C3
Cylindrical roller bearing
NU1026-M1A-C3
NU
200 mm
130 mm
33 mm
212000 N
250000 N
5600 U/min
Robust brass cage, 2-part, outer-ring track
3909 g
yes
User & Safety Instructions 187723 FAG NU1026-M1A-C3 Cylindrical roller bearing Bore diameter 130 mm Outside diameter 200 mm Rotational speed (max.) 5600 U
The necessary accessories are required to use the article as described.