There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU1028-M1
Cylindrical roller bearing
NU1028-M1
NU
210 mm
140 mm
33 mm
216000 N
265000 N
5300 U/min
Robust brass cage, 2-part, roller track
Außen-Ø: 210 mm. Breite: 33 mm. Innen-Ø: 140 mm mm
Außen-Ø: 210 mm. Breite: 33 mm. Innen-Ø: 140 mm
3940 g
yes
User & Safety Instructions 186729 FAG NU1028-M1 Cylindrical roller bearing Bore diameter 140 mm Outside diameter 210 mm Rotational speed (max.) 5300 U/min
The necessary accessories are required to use the article as described.