There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU1028-M1A-C3
Cylindrical roller bearing
NU1028-M1A-C3
NU
210 mm
140 mm
33 mm
216000 N
265000 N
5300 U/min
Robust brass cage, 2-part, outer-ring track
Bohrungs-Ø 140 mm Außen-Durchmesser 210 mm mm
Bohrungs-Ø 140 mm Außen-Durchmesser 210 mm
4000 g
User & Safety Instructions 187724 FAG NU1028-M1A-C3 Cylindrical roller bearing Bore diameter 140 mm Outside diameter 210 mm Rotational speed (max.) 5300 U
The necessary accessories are required to use the article as described.