There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU1030-M1-C3
Cylindrical roller bearing
NU1030-M1-C3
NU
225 mm
150 mm
35 mm
248000 N
310000 N
5000 U/min
Robust brass cage, 2-part, roller track
Außen-Ø: 225 mm. Breite: 35 mm. Innen-Ø: 150 mm mm
Außen-Ø: 225 mm. Breite: 35 mm. Innen-Ø: 150 mm
4900 g
yes
User & Safety Instructions 187725 FAG NU1030-M1-C3 Cylindrical roller bearing Bore diameter 150 mm Outside diameter 225 mm Rotational speed (max.) 5000 U/
The necessary accessories are required to use the article as described.