There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU1030-M1
Cylindrical roller bearing
NU1030-M1
NU
225 mm
150 mm
35 mm
248000 N
310000 N
5000 U/min
Robust brass cage, 2-part, roller track
Innen-Ø: 150 mm. Außen-Ø: 225 mm. Breite: 35 mm mm
Innen-Ø: 150 mm. Außen-Ø: 225 mm. Breite: 35 mm
4900 g
not relevant
User & Safety Instructions 186734 FAG NU1030-M1 Cylindrical roller bearing Bore diameter 150 mm Outside diameter 225 mm Rotational speed (max.) 5000 U/min
The necessary accessories are required to use the article as described.