There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU1030-M1A-C3
Cylindrical roller bearing
NU1030-M1A-C3
NU
225 mm
150 mm
35 mm
248000 N
310000 N
5000 U/min
Robust brass cage, 2-part, outer-ring track
150 mm
150
4987 g
yes
User & Safety Instructions 187726 FAG NU1030-M1A-C3 Cylindrical roller bearing Bore diameter 150 mm Outside diameter 225 mm Rotational speed (max.) 5000 U
The necessary accessories are required to use the article as described.