There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU1032-M1-C3
Cylindrical roller bearing
NU1032-M1-C3
NU
240 mm
160 mm
38 mm
290000 N
355000 N
4800 U/min
Robust brass cage, 2-part, roller track
Innen-Ø 160. Außen-Ø 240. Breite 38 mm
Innen-Ø 160. Außen-Ø 240. Breite 38
6000 g
yes
User & Safety Instructions 187727 FAG NU1032-M1-C3 Cylindrical roller bearing Bore diameter 160 mm Outside diameter 240 mm Rotational speed (max.) 4800 U/
The necessary accessories are required to use the article as described.