There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU1032-M1A-C3
Cylindrical roller bearing
NU1032-M1A-C3
NU
240 mm
160 mm
38 mm
290000 N
355000 N
4800 U/min
Robust brass cage, 2-part, outer-ring track
Innen-Ø: 160 mm. Außen-Ø: 240 mm. Breite: 38 mm mm
Innen-Ø: 160 mm. Außen-Ø: 240 mm. Breite: 38 mm
6000 g
yes
User & Safety Instructions 187728 FAG NU1032-M1A-C3 Cylindrical roller bearing Bore diameter 160 mm Outside diameter 240 mm Rotational speed (max.) 4800 U
The necessary accessories are required to use the article as described.