There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU1034-M1-C3
Cylindrical roller bearing
NU1034-M1-C3
NU
260 mm
170 mm
42 mm
350000 N
435000 N
4500 U/min
Robust brass cage, 2-part, roller track
Bohrungs-Ø 170 mm. Außen-Durchmesser 260 mm. Breite: 42 mm mm
Bohrungs-Ø 170 mm. Außen-Durchmesser 260 mm. Breite: 42 mm
8160 g
not relevant
User & Safety Instructions 187729 FAG NU1034-M1-C3 Cylindrical roller bearing Bore diameter 170 mm Outside diameter 260 mm Rotational speed (max.) 4500 U/
The necessary accessories are required to use the article as described.