There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU1036-M1A-C3
Cylindrical roller bearing
NU1036-M1A-C3
NU
280 mm
180 mm
46 mm
425000 N
520000 N
4500 U/min
Robust brass cage, 2-part, outer-ring track
10624 g
yes
User & Safety Instructions 187734 FAG NU1036-M1A-C3 Cylindrical roller bearing Bore diameter 180 mm Outside diameter 280 mm Rotational speed (max.) 4500 U
The necessary accessories are required to use the article as described.