There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU1038-M1
Cylindrical roller bearing
NU1038-M1
NU
290 mm
190 mm
46 mm
435000 N
550000 N
4300 U/min
Robust brass cage, 2-part, roller track
Bohrungs-Ø 190 mm. Außen-Durchmesser 290 mm. Breite 46 mm mm
Bohrungs-Ø 190 mm. Außen-Durchmesser 290 mm. Breite 46 mm
11426 g
yes
User & Safety Instructions 186737 FAG NU1038-M1 Cylindrical roller bearing Bore diameter 190 mm Outside diameter 290 mm Rotational speed (max.) 4300 U/min
The necessary accessories are required to use the article as described.