There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU1040-M1-C3
Cylindrical roller bearing
NU1040-M1-C3
NU
310 mm
200 mm
51 mm
470000 N
600000 N
3800 U/min
Robust brass cage, 2-part, roller track
14080 g
yes
User & Safety Instructions 187736 FAG NU1040-M1-C3 Cylindrical roller bearing Bore diameter 200 mm Outside diameter 310 mm Rotational speed (max.) 3800 U/
The necessary accessories are required to use the article as described.