There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU1044-M1
Cylindrical roller bearing
NU1044-M1
NU
340 mm
220 mm
56 mm
510000 N
765000 N
3200 U/min
Robust brass cage, 2-part, roller track
Außen-Ø: 340 mm
Außen-Ø: 340
20474 g
yes
User & Safety Instructions 187431 FAG NU1044-M1 Cylindrical roller bearing Bore diameter 220 mm Outside diameter 340 mm Rotational speed (max.) 3200 U/min
The necessary accessories are required to use the article as described.