There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU1044-M1A-C3
Cylindrical roller bearing
NU1044-M1A-C3
NU
340 mm
220 mm
56 mm
510000 N
765000 N
3200 U/min
Robust brass cage, 2-part, outer-ring track
Außen-Ø: 340 mm. Breite: 56 mm. Innen-Ø: 220 mm mm
Außen-Ø: 340 mm. Breite: 56 mm. Innen-Ø: 220 mm
19024 g
yes
User & Safety Instructions 186739 FAG NU1044-M1A-C3 Cylindrical roller bearing Bore diameter 220 mm Outside diameter 340 mm Rotational speed (max.) 3200 U
The necessary accessories are required to use the article as described.