There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU1048-M1-C3
Cylindrical roller bearing
NU1048-M1-C3
NU
360 mm
240 mm
56 mm
540000 N
850000 N
3000 U/min
Robust brass cage, 2-part, roller track
Innen-Ø: 240 mm. Außen-Ø: 360 mm. Breite: 56 mm mm
Innen-Ø: 240 mm. Außen-Ø: 360 mm. Breite: 56 mm
19950 g
yes
User & Safety Instructions 187432 FAG NU1048-M1-C3 Cylindrical roller bearing Bore diameter 240 mm Outside diameter 360 mm Rotational speed (max.) 3000 U/
The necessary accessories are required to use the article as described.