There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU202-E-TVP2
Cylindrical roller bearing
NU202-E-TVP2
NU
35 mm
15 mm
11 mm
15100 N
10400 N
22000 U/min
Reinforced
Robust PVC cage
46 g
yes
User & Safety Instructions 185641 FAG NU202-E-TVP2 Cylindrical roller bearing Bore diameter 15 mm Outside diameter 35 mm Rotational speed (max.) 22000 U/m
The necessary accessories are required to use the article as described.