There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU203-E-TVP2
Cylindrical roller bearing
NU203-E-TVP2
NU
40 mm
17 mm
12 mm
20800 N
14600 N
18000 U/min
Reinforced
Robust PVC cage
68 g
yes
User & Safety Instructions 185644 FAG NU203-E-TVP2 Cylindrical roller bearing Bore diameter 17 mm Outside diameter 40 mm Rotational speed (max.) 18000 U/m
The necessary accessories are required to use the article as described.