There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU204-E-TVP2-C3
Cylindrical roller bearing
NU204-E-TVP2-C3
NU
47 mm
20 mm
14 mm
32500 N
24700 N
16000 U/min
Reinforced
Robust PVC cage
113 g
yes
User & Safety Instructions 185646 FAG NU204-E-TVP2-C3 Cylindrical roller bearing Bore diameter 20 mm Outside diameter 47 mm Rotational speed (max.) 16000
The necessary accessories are required to use the article as described.