There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU204-E-TVP2
Cylindrical roller bearing
NU204-E-TVP2
NU
47 mm
20 mm
14 mm
32500 N
24700 N
16000 U/min
Reinforced
Robust PVC cage
115 g
yes
User & Safety Instructions 185645 FAG NU204-E-TVP2 Cylindrical roller bearing Bore diameter 20 mm Outside diameter 47 mm Rotational speed (max.) 16000 U/m
The necessary accessories are required to use the article as described.