There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU205-E-TVP2-C3
Cylindrical roller bearing
NU205-E-TVP2-C3
NU
52 mm
25 mm
15 mm
34500 N
27500 N
15000 U/min
Reinforced
Robust PVC cage
137 g
yes
User & Safety Instructions 185648 FAG NU205-E-TVP2-C3 Cylindrical roller bearing Bore diameter 25 mm Outside diameter 52 mm Rotational speed (max.) 15000
The necessary accessories are required to use the article as described.