There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU206-E-K-TVP2-C3
Cylindrical roller bearing
NU206-E-K-TVP2-C3
NU
62 mm
30 mm
16 mm
45000 N
36000 N
12000 U/min
Reinforced
Reinforced
Robust PVC cage
Bohrungs-Ø 30 mm. Außen-Durchmesser 62 mm. Breite 16 mm mm
Bohrungs-Ø 30 mm. Außen-Durchmesser 62 mm. Breite 16 mm
205 g
yes
User & Safety Instructions 185651 FAG NU206-E-K-TVP2-C3 Cylindrical roller bearing Bore diameter 30 mm Outside diameter 62 mm Rotational speed (max.) 1200
The necessary accessories are required to use the article as described.