There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU206-E-M1A-C3
Cylindrical roller bearing
NU206-E-M1A-C3
NU
62 mm
30 mm
16 mm
45000 N
36000 N
12000 U/min
Reinforced
Robust brass cage, 2-part, outer-ring track
Innen-Ø: 30 mm. Außen-Ø: 62 mm. Breite: 16 mm mm
Innen-Ø: 30 mm. Außen-Ø: 62 mm. Breite: 16 mm
227 g
yes
User & Safety Instructions 181550 FAG NU206-E-M1A-C3 Cylindrical roller bearing Bore diameter 30 mm Outside diameter 62 mm Rotational speed (max.) 12000 U
The necessary accessories are required to use the article as described.