There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU207-E-M1-C3
Cylindrical roller bearing
NU207-E-M1-C3
NU
72 mm
35 mm
17 mm
58000 N
48500 N
10000 U/min
Reinforced
Robust brass cage, 2-part, roller track
Bohrungs-Ø 35 mm Außen-Durchmesser 72 mm Breite 17 mm mm
Bohrungs-Ø 35 mm Außen-Durchmesser 72 mm Breite 17 mm
346 g
yes
User & Safety Instructions 187740 FAG NU207-E-M1-C3 Cylindrical roller bearing Bore diameter 35 mm Outside diameter 72 mm Rotational speed (max.) 10000 U/
The necessary accessories are required to use the article as described.