There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU207-E-TVP2
Cylindrical roller bearing
NU207-E-TVP2
NU
72 mm
35 mm
17 mm
58000 N
48500 N
10000 U/min
Reinforced
Robust PVC cage
300 g
User & Safety Instructions 182053 FAG NU207-E-TVP2 Cylindrical roller bearing Bore diameter 35 mm Outside diameter 72 mm Rotational speed (max.) 10000 U/m
The necessary accessories are required to use the article as described.